
RC1206FR-102R2L | |
---|---|
DigiKey Part Number | 13-RC1206FR-102R2LTR-ND - Tape & Reel (TR) 13-RC1206FR-102R2LCT-ND - Cut Tape (CT) 13-RC1206FR-102R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-102R2L |
Description | RES 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-102R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.41720 | $10.43 |
50 | $0.34980 | $17.49 |
100 | $0.29560 | $29.56 |
250 | $0.24172 | $60.43 |
500 | $0.21118 | $105.59 |
1,000 | $0.18688 | $186.88 |
5,000 | $0.14819 | $740.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13694 | $1,369.40 |
20,000 | $0.12801 | $2,560.20 |
30,000 | $0.12366 | $3,709.80 |
50,000 | $0.11894 | $5,947.00 |
70,000 | $0.11624 | $8,136.80 |
100,000 | $0.11369 | $11,369.00 |
120,000 | $0.11249 | $13,498.80 |
240,000 | $0.10855 | $26,052.00 |
250,000 | $0.10835 | $27,087.50 |