0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-10560RL

DigiKey Part Number
13-RC0805FR-10560RLTR-ND - Tape & Reel (TR)
13-RC0805FR-10560RLCT-ND - Cut Tape (CT)
13-RC0805FR-10560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-10560RL
Description
RES 560 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-10560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
25$0.10520$2.63
50$0.10020$5.01
100$0.09200$9.20
250$0.08376$20.94
500$0.05026$25.13
1,000$0.04959$49.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05025$502.50
20,000$0.04188$837.60
30,000$0.03769$1,130.70
50,000$0.03350$1,675.00
70,000$0.03322$2,325.40
120,000$0.03265$3,918.00
240,000$0.03080$7,392.00
250,000$0.03070$7,675.00
Manufacturers Standard Package