33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1033KL

DigiKey Part Number
13-RC0603FR-1033KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1033KLCT-ND - Cut Tape (CT)
13-RC0603FR-1033KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1033KL
Description
RES 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1033KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 26,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14160$3.54
50$0.11520$5.76
100$0.09290$9.29
250$0.07104$17.76
500$0.05920$29.60
1,000$0.04982$49.82
5,000$0.03506$175.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02908$290.80
20,000$0.02592$518.40
30,000$0.02438$731.40
50,000$0.02272$1,136.00
70,000$0.02177$1,523.90
100,000$0.02087$2,087.00
Manufacturers Standard Package