
RC0603FR-102ML | |
|---|---|
DigiKey Part Number  | 13-RC0603FR-102MLTR-ND - Tape & Reel (TR) 13-RC0603FR-102MLCT-ND - Cut Tape (CT) 13-RC0603FR-102MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0603FR-102ML  | 
Description  | RES 2M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0603FR-102ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.03300 | $0.33 | 
| 25 | $0.03280 | $0.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03329 | $332.90 | 
| 20,000 | $0.02404 | $480.80 | 
| 50,000 | $0.02240 | $1,120.00 | 
| 70,000 | $0.02147 | $1,502.90 | 
| 100,000 | $0.02058 | $2,058.00 | 
| 120,000 | $0.02016 | $2,419.20 | 
| 240,000 | $0.01880 | $4,512.00 | 
| 250,000 | $0.01873 | $4,682.50 | 

