
AC0805JR-100RL | |
---|---|
DigiKey Part Number | 13-AC0805JR-100RLTR-ND - Tape & Reel (TR) 13-AC0805JR-100RLCT-ND - Cut Tape (CT) 13-AC0805JR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-100RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.10200 | $2.55 |
50 | $0.09220 | $4.61 |
100 | $0.07990 | $7.99 |
250 | $0.06716 | $16.79 |
500 | $0.05878 | $29.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03359 | $335.90 |