0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-101K82L

DigiKey Part Number
13-RC0603FR-101K82LTR-ND - Tape & Reel (TR)
13-RC0603FR-101K82LCT-ND - Cut Tape (CT)
13-RC0603FR-101K82LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-101K82L
Description
RES 1.82K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-101K82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10680$5.34
100$0.08700$8.70
250$0.06668$16.67
500$0.05550$27.75
1,000$0.04672$46.72
5,000$0.03284$164.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02888$288.80
20,000$0.02573$514.60
30,000$0.02420$726.00
50,000$0.02255$1,127.50
70,000$0.02160$1,512.00
100,000$0.02071$2,071.00
120,000$0.02029$2,434.80
240,000$0.01892$4,540.80
250,000$0.01885$4,712.50
Manufacturers Standard Package