
RT2010FKE0749K9L | |
---|---|
DigiKey Part Number | 13-RT2010FKE0749K9LTR-ND - Tape & Reel (TR) 13-RT2010FKE0749K9LCT-ND - Cut Tape (CT) 13-RT2010FKE0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0749K9L |
Description | RES SMD 49.9K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0749K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.97100 | $9.71 |
25 | $0.90240 | $22.56 |
50 | $0.85280 | $42.64 |
100 | $0.80590 | $80.59 |
250 | $0.74880 | $187.20 |
500 | $0.70910 | $354.55 |
1,000 | $0.67305 | $673.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61125 | $2,445.00 |
8,000 | $0.58522 | $4,681.76 |
12,000 | $0.57139 | $6,856.68 |
20,000 | $0.55535 | $11,107.00 |
28,000 | $0.54558 | $15,276.24 |
40,000 | $0.53589 | $21,435.60 |
48,000 | $0.53118 | $25,496.64 |
96,000 | $0.51475 | $49,416.00 |
100,000 | $0.51385 | $51,385.00 |