
RC0603FR-0784R5L | |
---|---|
DigiKey Part Number | 311-84.5HRTR-ND - Tape & Reel (TR) 311-84.5HRCT-ND - Cut Tape (CT) 311-84.5HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0784R5L |
Description | RES 84.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0784R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.09100 | $0.91 |
25 | $0.08560 | $2.14 |
50 | $0.07580 | $3.79 |
100 | $0.04200 | $4.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02519 | $125.95 |
10,000 | $0.02099 | $209.90 |
15,000 | $0.01679 | $251.85 |