YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07750RP

DigiKey Part Number
13-RC0603FR-07750RPTR-ND - Tape & Reel (TR)
13-RC0603FR-07750RPCT-ND - Cut Tape (CT)
13-RC0603FR-07750RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07750RP
Description
RES 750 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19040$4.76
50$0.15280$7.64
100$0.12560$12.56
250$0.09852$24.63
500$0.08310$41.55
1,000$0.07103$71.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05191$259.55
10,000$0.04638$463.80
15,000$0.04370$655.50
25,000$0.04080$1,020.00
35,000$0.03915$1,370.25
50,000$0.03758$1,879.00
60,000$0.03685$2,211.00
120,000$0.03443$4,131.60
125,000$0.03431$4,288.75
Manufacturers Standard Package