
RC0603FR-07680RP | |
---|---|
DigiKey Part Number | 13-RC0603FR-07680RPTR-ND - Tape & Reel (TR) 13-RC0603FR-07680RPCT-ND - Cut Tape (CT) 13-RC0603FR-07680RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07680RP |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.11200 | $2.80 |
50 | $0.08900 | $4.45 |
100 | $0.06750 | $6.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05878 | $293.90 |
10,000 | $0.04198 | $419.80 |
15,000 | $0.03778 | $566.70 |
25,000 | $0.03359 | $839.75 |