
RC0603FR-0764R9L | |
|---|---|
DigiKey Part Number | 311-64.9HRTR-ND - Tape & Reel (TR) 311-64.9HRCT-ND - Cut Tape (CT) 311-64.9HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0764R9L |
Description | RES 64.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0764R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09210 | $9.21 |
| 250 | $0.07072 | $17.68 |
| 500 | $0.05886 | $29.43 |
| 1,000 | $0.04958 | $49.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03289 | $164.45 |
| 10,000 | $0.02892 | $289.20 |
| 15,000 | $0.02698 | $404.70 |
| 25,000 | $0.02489 | $622.25 |
| 35,000 | $0.02370 | $829.50 |
| 50,000 | $0.02258 | $1,129.00 |


