
RC0603FR-07649KL | |
|---|---|
DigiKey Part Number | 311-649KHRTR-ND - Tape & Reel (TR) 311-649KHRCT-ND - Cut Tape (CT) 311-649KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07649KL |
Description | RES 649K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07649KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07649KL | YAGEO | 16,452 | YAG5347CT-ND | $0.82000 | Similar |
| CR0603-FX-6493ELF | Bourns Inc. | 25,695 | 118-CR0603-FX-6493ELFCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10030 | $10.03 |
| 250 | $0.07728 | $19.32 |
| 500 | $0.06430 | $32.15 |
| 1,000 | $0.05434 | $54.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03856 | $192.80 |
| 10,000 | $0.03403 | $340.30 |
| 15,000 | $0.03182 | $477.30 |
| 25,000 | $0.02944 | $736.00 |
| 35,000 | $0.02808 | $982.80 |
| 50,000 | $0.02679 | $1,339.50 |


