
RT0402FRE0734KL | |
---|---|
DigiKey Part Number | 13-RT0402FRE0734KLTR-ND - Tape & Reel (TR) 13-RT0402FRE0734KLCT-ND - Cut Tape (CT) 13-RT0402FRE0734KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0734KL |
Description | RES SMD 34K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0734KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
25 | $0.15160 | $3.79 |
50 | $0.14320 | $7.16 |
100 | $0.13830 | $13.83 |
250 | $0.13436 | $33.59 |
500 | $0.07738 | $38.69 |
5,000 | $0.06829 | $341.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06717 | $671.70 |
20,000 | $0.05137 | $1,027.40 |