
RC0603FR-0754K9L | |
---|---|
DigiKey Part Number | 311-54.9KHRTR-ND - Tape & Reel (TR) 311-54.9KHRCT-ND - Cut Tape (CT) 311-54.9KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0754K9L |
Description | RES 54.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0754K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.06600 | $0.66 |
25 | $0.06240 | $1.56 |
50 | $0.04260 | $2.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05025 | $251.25 |
10,000 | $0.02513 | $251.30 |
25,000 | $0.02486 | $621.50 |
35,000 | $0.01675 | $586.25 |