
RC0603FR-074R22L | |
---|---|
DigiKey Part Number | 13-RC0603FR-074R22LTR-ND - Tape & Reel (TR) 13-RC0603FR-074R22LCT-ND - Cut Tape (CT) 13-RC0603FR-074R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R22L |
Description | RES 4.22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
25 | $0.21080 | $5.27 |
50 | $0.17120 | $8.56 |
100 | $0.14160 | $14.16 |
250 | $0.11128 | $27.82 |
500 | $0.09450 | $47.25 |
1,000 | $0.08109 | $81.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05993 | $299.65 |
10,000 | $0.05382 | $538.20 |
15,000 | $0.05085 | $762.75 |
25,000 | $0.04764 | $1,191.00 |
35,000 | $0.04580 | $1,603.00 |
50,000 | $0.04406 | $2,203.00 |
60,000 | $0.04325 | $2,595.00 |
120,000 | $0.04058 | $4,869.60 |
125,000 | $0.04044 | $5,055.00 |