Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-076K8L

DigiKey Part Number
13-RC1218JK-076K8LTR-ND - Tape & Reel (TR)
13-RC1218JK-076K8LCT-ND - Cut Tape (CT)
13-RC1218JK-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-076K8L
Description
RES 6.8K OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-076K8L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.01000$10.10
25$0.96880$24.22
50$0.92120$46.06
100$0.69550$69.55
250$0.66148$165.37
500$0.62814$314.07
1,000$0.55276$552.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40201$1,608.04
8,000$0.36851$2,948.08
Manufacturers Standard Package