
PT1206FR-7W0R332L | |
---|---|
DigiKey Part Number | 13-PT1206FR-7W0R332LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R332LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R332LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R332L |
Description | RES 0.332 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R332L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.65000 | $16.50 |
25 | $1.39600 | $34.90 |
50 | $1.23500 | $61.75 |
100 | $1.09860 | $109.86 |
250 | $0.94820 | $237.05 |
500 | $0.85410 | $427.05 |
1,000 | $0.77397 | $773.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63125 | $3,156.25 |
10,000 | $0.58458 | $5,845.80 |
15,000 | $0.56061 | $8,409.15 |
25,000 | $0.53350 | $13,337.50 |
35,000 | $0.51735 | $18,107.25 |
50,000 | $0.50157 | $25,078.50 |
60,000 | $0.49400 | $29,640.00 |
120,000 | $0.48707 | $58,448.40 |