
RC0603FR-0741K2L | |
---|---|
DigiKey Part Number | 311-41.2KHRTR-ND - Tape & Reel (TR) 311-41.2KHRCT-ND - Cut Tape (CT) 311-41.2KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0741K2L |
Description | RES 41.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0741K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13520 | $3.38 |
50 | $0.10700 | $5.35 |
100 | $0.08730 | $8.73 |
250 | $0.06684 | $16.71 |
500 | $0.05564 | $27.82 |
1,000 | $0.04684 | $46.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03293 | $164.65 |
10,000 | $0.02895 | $289.50 |
15,000 | $0.02701 | $405.15 |
25,000 | $0.02492 | $623.00 |
35,000 | $0.02373 | $830.55 |
50,000 | $0.02261 | $1,130.50 |
60,000 | $0.02208 | $1,324.80 |
120,000 | $0.02035 | $2,442.00 |
125,000 | $0.02026 | $2,532.50 |