
RC1210FR-078R66L | |
---|---|
DigiKey Part Number | 13-RC1210FR-078R66LTR-ND - Tape & Reel (TR) 13-RC1210FR-078R66LCT-ND - Cut Tape (CT) 13-RC1210FR-078R66LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-078R66L |
Description | RES 8.66 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-078R66L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80500 | $8.05 |
25 | $0.68960 | $17.24 |
50 | $0.57800 | $28.90 |
100 | $0.47300 | $47.30 |
250 | $0.35536 | $88.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25963 | $1,298.15 |
10,000 | $0.21776 | $2,177.60 |