
RC0603FR-073R74L | |
---|---|
DigiKey Part Number | 13-RC0603FR-073R74LTR-ND - Tape & Reel (TR) 13-RC0603FR-073R74LCT-ND - Cut Tape (CT) 13-RC0603FR-073R74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-073R74L |
Description | RES 3.74 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-073R74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.21040 | $5.26 |
50 | $0.17080 | $8.54 |
100 | $0.14120 | $14.12 |
250 | $0.11100 | $27.75 |
500 | $0.09426 | $47.13 |
1,000 | $0.08088 | $80.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05978 | $298.90 |
10,000 | $0.05368 | $536.80 |
15,000 | $0.05072 | $760.80 |
25,000 | $0.04752 | $1,188.00 |
35,000 | $0.04568 | $1,598.80 |
50,000 | $0.04395 | $2,197.50 |
60,000 | $0.04314 | $2,588.40 |
120,000 | $0.04048 | $4,857.60 |
125,000 | $0.04034 | $5,042.50 |