
RC0603FR-07374KL | |
---|---|
DigiKey Part Number | 311-374KHRTR-ND - Tape & Reel (TR) 311-374KHRCT-ND - Cut Tape (CT) 311-374KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07374KL |
Description | RES 374K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07374KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.07400 | $0.74 |
25 | $0.05600 | $1.40 |
50 | $0.04260 | $2.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01675 | $83.75 |