
RC0603FR-07330RP | |
---|---|
DigiKey Part Number | YAG1298TR-ND - Tape & Reel (TR) YAG1298CT-ND - Cut Tape (CT) YAG1298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07330RP |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07330RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.10520 | $2.63 |
50 | $0.10020 | $5.01 |
100 | $0.06730 | $6.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04188 | $209.40 |
10,000 | $0.02541 | $254.10 |