
RC0603FR-072M55L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-072M55LTR-ND - Tape & Reel (TR) 13-RC0603FR-072M55LCT-ND - Cut Tape (CT) 13-RC0603FR-072M55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072M55L |
Description | RES 2.55M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072M55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04650 | $4.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04161 | $208.05 |
| 10,000 | $0.02497 | $249.70 |
| 25,000 | $0.01664 | $416.00 |

