
RC0603FR-0722RP | |
---|---|
DigiKey Part Number | 13-RC0603FR-0722RPTR-ND - Tape & Reel (TR) 13-RC0603FR-0722RPCT-ND - Cut Tape (CT) 13-RC0603FR-0722RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0722RP |
Description | RES 22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19080 | $4.77 |
50 | $0.15320 | $7.66 |
100 | $0.12590 | $12.59 |
250 | $0.09880 | $24.70 |
500 | $0.08330 | $41.65 |
1,000 | $0.07121 | $71.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05204 | $260.20 |
10,000 | $0.04650 | $465.00 |
15,000 | $0.04382 | $657.30 |
25,000 | $0.04091 | $1,022.75 |
35,000 | $0.03925 | $1,373.75 |
50,000 | $0.03767 | $1,883.50 |
60,000 | $0.03694 | $2,216.40 |
120,000 | $0.03452 | $4,142.40 |
125,000 | $0.03440 | $4,300.00 |