0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071R54L

DigiKey Part Number
13-RC0603FR-071R54LTR-ND - Tape & Reel (TR)
13-RC0603FR-071R54LCT-ND - Cut Tape (CT)
13-RC0603FR-071R54LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-071R54L
Description
RES 1.54 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.54 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-071R54L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
25$0.21040$5.26
50$0.17080$8.54
100$0.14120$14.12
250$0.11100$27.75
500$0.09426$47.13
1,000$0.08088$80.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05978$298.90
10,000$0.05368$536.80
15,000$0.05072$760.80
25,000$0.04752$1,188.00
35,000$0.04568$1,598.80
50,000$0.04395$2,197.50
60,000$0.04314$2,588.40
120,000$0.04048$4,857.60
125,000$0.04034$5,042.50
Manufacturers Standard Package