
CA0612KRX7R9BB221 | |
---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB221TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB221CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB221 |
Description | CAP ARRAY 220PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.28100 | $64.05 |
100 | $1.13970 | $113.97 |
500 | $0.90124 | $450.62 |
1,000 | $0.82767 | $827.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71738 | $2,869.52 |
8,000 | $0.67640 | $5,411.20 |
12,000 | $0.65589 | $7,870.68 |
20,000 | $0.63315 | $12,663.00 |
28,000 | $0.61985 | $17,355.80 |
40,000 | $0.60707 | $24,282.80 |
48,000 | $0.60101 | $28,848.48 |
96,000 | $0.58060 | $55,737.60 |
100,000 | $0.57952 | $57,952.00 |