
RL0805-R-070RL | |
---|---|
DigiKey Part Number | 13-RL0805-R-070RLTR-ND - Tape & Reel (TR) 13-RL0805-R-070RLCT-ND - Cut Tape (CT) 13-RL0805-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805-R-070RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66500 | $6.65 |
25 | $0.55520 | $13.88 |
50 | $0.48940 | $24.47 |
100 | $0.43190 | $43.19 |
250 | $0.36884 | $92.21 |
500 | $0.32926 | $164.63 |
1,000 | $0.29560 | $295.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23575 | $1,178.75 |
10,000 | $0.21616 | $2,161.60 |
15,000 | $0.20609 | $3,091.35 |
25,000 | $0.19470 | $4,867.50 |
35,000 | $0.18791 | $6,576.85 |
50,000 | $0.18128 | $9,064.00 |
60,000 | $0.17810 | $10,686.00 |
120,000 | $0.16718 | $20,061.60 |
125,000 | $0.16659 | $20,823.75 |