
RC0603DR-0722KL | |
---|---|
DigiKey Part Number | 13-RC0603DR-0722KLTR-ND - Tape & Reel (TR) 13-RC0603DR-0722KLCT-ND - Cut Tape (CT) 13-RC0603DR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0722KL |
Description | RES 22K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0722KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
25 | $0.24960 | $6.24 |
50 | $0.20360 | $10.18 |
100 | $0.16910 | $16.91 |
250 | $0.13468 | $33.67 |
500 | $0.11512 | $57.56 |
1,000 | $0.09952 | $99.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07493 | $374.65 |
10,000 | $0.06782 | $678.20 |
15,000 | $0.06435 | $965.25 |
25,000 | $0.06060 | $1,515.00 |
35,000 | $0.05846 | $2,046.10 |
50,000 | $0.05643 | $2,821.50 |
60,000 | $0.05548 | $3,328.80 |
120,000 | $0.05236 | $6,283.20 |
125,000 | $0.05220 | $6,525.00 |