
RC0603DR-071ML | |
---|---|
DigiKey Part Number | 13-RC0603DR-071MLTR-ND - Tape & Reel (TR) 13-RC0603DR-071MLCT-ND - Cut Tape (CT) 13-RC0603DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-071ML |
Description | RES 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
100 | $0.13420 | $13.42 |
1,000 | $0.09236 | $92.36 |
2,500 | $0.08413 | $210.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07513 | $375.65 |
10,000 | $0.06799 | $679.90 |
15,000 | $0.06452 | $967.80 |
25,000 | $0.06076 | $1,519.00 |
35,000 | $0.05860 | $2,051.00 |
50,000 | $0.05657 | $2,828.50 |
60,000 | $0.05562 | $3,337.20 |
120,000 | $0.05249 | $6,298.80 |
125,000 | $0.05233 | $6,541.25 |