0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-0715KL

DigiKey Part Number
13-RC0603DR-0715KLTR-ND - Tape & Reel (TR)
13-RC0603DR-0715KLCT-ND - Cut Tape (CT)
13-RC0603DR-0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-0715KL
Description
RES 15K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
25$0.15760$3.94
50$0.11660$5.83
100$0.09200$9.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07538$376.90
10,000$0.06700$670.00
15,000$0.06435$965.25
25,000$0.06060$1,515.00
35,000$0.05846$2,046.10
50,000$0.05643$2,821.50
60,000$0.05548$3,328.80
120,000$0.05236$6,283.20
125,000$0.05220$6,525.00
Manufacturers Standard Package