
RC0603BR-071KL | |
---|---|
DigiKey Part Number | 13-RC0603BR-071KLTR-ND - Tape & Reel (TR) 13-RC0603BR-071KLCT-ND - Cut Tape (CT) 13-RC0603BR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-071KL |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.84600 | $8.46 |
25 | $0.67000 | $16.75 |
50 | $0.57140 | $28.57 |
100 | $0.49270 | $49.27 |
250 | $0.41352 | $103.38 |
500 | $0.36818 | $184.09 |
1,000 | $0.33230 | $332.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27489 | $1,374.45 |
10,000 | $0.25816 | $2,581.60 |
15,000 | $0.25002 | $3,750.30 |
25,000 | $0.24120 | $6,030.00 |
35,000 | $0.23615 | $8,265.25 |
50,000 | $0.23137 | $11,568.50 |
60,000 | $0.22913 | $13,747.80 |
120,000 | $0.22176 | $26,611.20 |
125,000 | $0.22137 | $27,671.25 |