
RC0402JR-1368KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1368KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1368KLCT-ND - Cut Tape (CT) 13-RC0402JR-1368KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1368KL |
Description | RES 68K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1368KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.08720 | $4.36 |
| 100 | $0.06990 | $6.99 |
| 250 | $0.05296 | $13.24 |
| 500 | $0.04358 | $21.79 |
| 1,000 | $0.03617 | $36.17 |
| 5,000 | $0.02475 | $123.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01535 | $767.50 |
| 100,000 | $0.01393 | $1,393.00 |
| 150,000 | $0.01324 | $1,986.00 |
| 250,000 | $0.01250 | $3,125.00 |
| 350,000 | $0.01207 | $4,224.50 |
| 500,000 | $0.01166 | $5,830.00 |

