
RC0402JR-1333KL | |
---|---|
DigiKey Part Number | 13-RC0402JR-1333KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1333KLCT-ND - Cut Tape (CT) 13-RC0402JR-1333KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1333KL |
Description | RES 33K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1333KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08220 | $4.11 |
100 | $0.06570 | $6.57 |
250 | $0.04992 | $12.48 |
500 | $0.04106 | $20.53 |
1,000 | $0.03408 | $34.08 |
5,000 | $0.02332 | $116.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01533 | $766.50 |
100,000 | $0.01392 | $1,392.00 |
150,000 | $0.01323 | $1,984.50 |
250,000 | $0.01248 | $3,120.00 |
350,000 | $0.01205 | $4,217.50 |
500,000 | $0.01165 | $5,825.00 |
600,000 | $0.01146 | $6,876.00 |
1,200,000 | $0.01084 | $13,008.00 |
1,250,000 | $0.01081 | $13,512.50 |