
RC0402JR-131RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-131RLTR-ND - Tape & Reel (TR) 13-RC0402JR-131RLCT-ND - Cut Tape (CT) 13-RC0402JR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-131RL |
Description | RES 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-131RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.10680 | $5.34 |
| 100 | $0.08630 | $8.63 |
| 250 | $0.06644 | $16.61 |
| 500 | $0.05492 | $27.46 |
| 1,000 | $0.04612 | $46.12 |
| 5,000 | $0.03228 | $161.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02070 | $1,035.00 |
| 100,000 | $0.01896 | $1,896.00 |
| 150,000 | $0.01812 | $2,718.00 |
| 250,000 | $0.01720 | $4,300.00 |
| 350,000 | $0.01668 | $5,838.00 |
| 500,000 | $0.01619 | $8,095.00 |

