
RC0402JR-130RP | |
---|---|
DigiKey Part Number | 13-RC0402JR-130RPTR-ND - Tape & Reel (TR) 13-RC0402JR-130RPCT-ND - Cut Tape (CT) 13-RC0402JR-130RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-130RP |
Description | RES 0 OHM JUMPER - 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.09200 | $2.30 |
50 | $0.08400 | $4.20 |
100 | $0.07990 | $7.99 |
250 | $0.05268 | $13.17 |
500 | $0.03754 | $18.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03359 | $1,679.50 |