YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-7W36KL

DigiKey Part Number
13-AC1210FR-7W36KLTR-ND - Tape & Reel (TR)
13-AC1210FR-7W36KLCT-ND - Cut Tape (CT)
13-AC1210FR-7W36KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-7W36KL
Description
RES 36K OHM 1% 1W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.84800$8.48
25$0.67160$16.79
50$0.57140$28.57
100$0.49310$49.31
250$0.41456$103.64
500$0.36896$184.48
1,000$0.33298$332.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27546$1,377.30
10,000$0.25870$2,587.00
15,000$0.25054$3,758.10
25,000$0.24169$6,042.25
35,000$0.23663$8,282.05
50,000$0.23184$11,592.00
60,000$0.22960$13,776.00
120,000$0.22221$26,665.20
125,000$0.22183$27,728.75
Manufacturers Standard Package