RC0402JR-073R3L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.35315
Datasheet

Upgrade


YAGEO
In Stock: 101,442
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 5,787
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05676
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02158
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01876
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23,797
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 48,565
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 39,670
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.41497
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03010
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18725
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-073R3L

DigiKey Part Number
311-3.3JRTR-ND - Tape & Reel (TR)
311-3.3JRCT-ND - Cut Tape (CT)
311-3.3JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-073R3L
Description
RES 3.3 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-073R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06600$0.66
25$0.05920$1.48
50$0.05100$2.55
100$0.04610$4.61
250$0.04348$10.87
500$0.03046$15.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02519$251.90
20,000$0.01679$335.80
Manufacturers Standard Package