
RC0402JR-07330RP | |
---|---|
DigiKey Part Number | 13-RC0402JR-07330RPTR-ND - Tape & Reel (TR) 13-RC0402JR-07330RPCT-ND - Cut Tape (CT) 13-RC0402JR-07330RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07330RP |
Description | RES 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.08880 | $2.22 |
50 | $0.08380 | $4.19 |
100 | $0.07960 | $7.96 |
250 | $0.07556 | $18.89 |
500 | $0.03744 | $18.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05863 | $586.30 |
20,000 | $0.04188 | $837.60 |
30,000 | $0.02791 | $837.30 |
50,000 | $0.02609 | $1,304.50 |
70,000 | $0.02505 | $1,753.50 |
100,000 | $0.02407 | $2,407.00 |
120,000 | $0.02361 | $2,833.20 |
240,000 | $0.02209 | $5,301.60 |
250,000 | $0.02202 | $5,505.00 |