
RC0402JR-0710RL | |
---|---|
DigiKey Part Number | 311-10JRTR-ND - Tape & Reel (TR) 311-10JRCT-ND - Cut Tape (CT) 311-10JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0710RL |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.06600 | $0.66 |
50 | $0.05920 | $2.96 |
100 | $0.05010 | $5.01 |
500 | $0.04614 | $23.07 |
1,000 | $0.04188 | $41.88 |
5,000 | $0.03350 | $167.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02665 | $266.50 |
20,000 | $0.02368 | $473.60 |
30,000 | $0.02224 | $667.20 |
50,000 | $0.02067 | $1,033.50 |
70,000 | $0.01978 | $1,384.60 |
100,000 | $0.01894 | $1,894.00 |
120,000 | $0.01855 | $2,226.00 |
240,000 | $0.01725 | $4,140.00 |
250,000 | $0.01718 | $4,295.00 |