YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-7W200KL

DigiKey Part Number
13-RC0402FR-7W200KLTR-ND - Tape & Reel (TR)
13-RC0402FR-7W200KLCT-ND - Cut Tape (CT)
13-RC0402FR-7W200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-7W200KL
Description
RES 200K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-7W200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14440$3.61
50$0.11660$5.83
100$0.09440$9.44
250$0.07260$18.15
500$0.06060$30.30
1,000$0.05124$51.24
5,000$0.03634$181.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03206$320.60
20,000$0.02867$573.40
30,000$0.02703$810.90
50,000$0.02524$1,262.00
70,000$0.02423$1,696.10
100,000$0.02327$2,327.00
120,000$0.02282$2,738.40
240,000$0.02134$5,121.60
250,000$0.02126$5,315.00
Manufacturers Standard Package