
RC0402FR-7W200KL | |
---|---|
DigiKey Part Number | 13-RC0402FR-7W200KLTR-ND - Tape & Reel (TR) 13-RC0402FR-7W200KLCT-ND - Cut Tape (CT) 13-RC0402FR-7W200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-7W200KL |
Description | RES 200K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-7W200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14440 | $3.61 |
50 | $0.11660 | $5.83 |
100 | $0.09440 | $9.44 |
250 | $0.07260 | $18.15 |
500 | $0.06060 | $30.30 |
1,000 | $0.05124 | $51.24 |
5,000 | $0.03634 | $181.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03206 | $320.60 |
20,000 | $0.02867 | $573.40 |
30,000 | $0.02703 | $810.90 |
50,000 | $0.02524 | $1,262.00 |
70,000 | $0.02423 | $1,696.10 |
100,000 | $0.02327 | $2,327.00 |
120,000 | $0.02282 | $2,738.40 |
240,000 | $0.02134 | $5,121.60 |
250,000 | $0.02126 | $5,315.00 |