YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1368R1L

DigiKey Part Number
13-RC0402FR-1368R1LTR-ND - Tape & Reel (TR)
13-RC0402FR-1368R1LCT-ND - Cut Tape (CT)
13-RC0402FR-1368R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1368R1L
Description
RES 68.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1368R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
25$0.11520$2.88
50$0.09220$4.61
100$0.07410$7.41
250$0.05664$14.16
500$0.04660$23.30
1,000$0.03902$39.02
5,000$0.02700$135.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01808$904.00
100,000$0.01650$1,650.00
150,000$0.01572$2,358.00
250,000$0.01489$3,722.50
350,000$0.01441$5,043.50
500,000$0.01396$6,980.00
600,000$0.01375$8,250.00
1,200,000$0.01305$15,660.00
1,250,000$0.01301$16,262.50
Manufacturers Standard Package