
RC0402FR-131K37L | |
---|---|
DigiKey Part Number | 13-RC0402FR-131K37LTR-ND - Tape & Reel (TR) 13-RC0402FR-131K37LCT-ND - Cut Tape (CT) 13-RC0402FR-131K37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131K37L |
Description | RES 1.37K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-131K37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.11520 | $2.88 |
50 | $0.09220 | $4.61 |
100 | $0.07410 | $7.41 |
250 | $0.05664 | $14.16 |
500 | $0.04660 | $23.30 |
1,000 | $0.03902 | $39.02 |
5,000 | $0.02700 | $135.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01808 | $904.00 |
100,000 | $0.01650 | $1,650.00 |
150,000 | $0.01572 | $2,358.00 |
250,000 | $0.01489 | $3,722.50 |
350,000 | $0.01441 | $5,043.50 |
500,000 | $0.01396 | $6,980.00 |
600,000 | $0.01375 | $8,250.00 |
1,200,000 | $0.01305 | $15,660.00 |
1,250,000 | $0.01301 | $16,262.50 |