
CC0402FPNPO9BN100 | |
---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26600 | $13.30 |
100 | $0.22830 | $22.83 |
500 | $0.16586 | $82.93 |
1,000 | $0.14681 | $146.81 |
2,500 | $0.12681 | $317.03 |
5,000 | $0.11476 | $573.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.08813 | $4,406.50 |
100,000 | $0.08296 | $8,296.00 |
150,000 | $0.08037 | $12,055.50 |
250,000 | $0.07750 | $19,375.00 |
350,000 | $0.07582 | $26,537.00 |
500,000 | $0.07421 | $37,105.00 |
600,000 | $0.07344 | $44,064.00 |