THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-130RL

DigiKey Part Number
13-YC124-JR-130RLTR-ND - Tape & Reel (TR)
13-YC124-JR-130RLCT-ND - Cut Tape (CT)
13-YC124-JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-130RL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.22000$5.50
50$0.19220$9.61
100$0.16830$16.83
250$0.14288$35.72
500$0.12644$63.22
1,000$0.11257$112.57
5,000$0.08787$439.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06703$2,681.20
80,000$0.06206$4,964.80
120,000$0.05951$7,141.20
200,000$0.05662$11,324.00
280,000$0.05490$15,372.00
400,000$0.05322$21,288.00
480,000$0.05241$25,156.80
960,000$0.05156$49,497.60
Manufacturers Standard Package