YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1316K2L

DigiKey Part Number
13-RC0402FR-1316K2LTR-ND - Tape & Reel (TR)
13-RC0402FR-1316K2LCT-ND - Cut Tape (CT)
13-RC0402FR-1316K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1316K2L
Description
RES 16.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1316K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11480$2.87
50$0.09200$4.60
100$0.07390$7.39
250$0.05648$14.12
500$0.04648$23.24
1,000$0.03892$38.92
5,000$0.02693$134.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01804$902.00
100,000$0.01645$1,645.00
150,000$0.01568$2,352.00
250,000$0.01485$3,712.50
350,000$0.01437$5,029.50
500,000$0.01392$6,960.00
600,000$0.01371$8,226.00
1,200,000$0.01302$15,624.00
1,250,000$0.01298$16,225.00
Manufacturers Standard Package