
RC0402FR-13150KL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13150KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13150KLCT-ND - Cut Tape (CT) 13-RC0402FR-13150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13150KL |
Description | RES 150K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13150KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.06600 | $0.66 |
100 | $0.05010 | $5.01 |
1,000 | $0.03350 | $33.50 |
2,500 | $0.02512 | $62.80 |
5,000 | $0.02094 | $104.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01804 | $902.00 |
100,000 | $0.01645 | $1,645.00 |
150,000 | $0.01568 | $2,352.00 |
250,000 | $0.01485 | $3,712.50 |
350,000 | $0.01437 | $5,029.50 |
500,000 | $0.01392 | $6,960.00 |
600,000 | $0.01371 | $8,226.00 |
1,200,000 | $0.01302 | $15,624.00 |
1,250,000 | $0.01298 | $16,225.00 |