
RC0402FR-078R45L | |
---|---|
DigiKey Part Number | 13-RC0402FR-078R45LTR-ND - Tape & Reel (TR) 13-RC0402FR-078R45LCT-ND - Cut Tape (CT) 13-RC0402FR-078R45LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-078R45L |
Description | RES 8.45 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-078R45L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
25 | $0.14480 | $3.62 |
50 | $0.11680 | $5.84 |
100 | $0.09470 | $9.47 |
250 | $0.07276 | $18.19 |
500 | $0.06076 | $30.38 |
1,000 | $0.05137 | $51.37 |
5,000 | $0.03643 | $182.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03214 | $321.40 |
20,000 | $0.02875 | $575.00 |
30,000 | $0.02709 | $812.70 |
50,000 | $0.02531 | $1,265.50 |
70,000 | $0.02429 | $1,700.30 |
100,000 | $0.02333 | $2,333.00 |
120,000 | $0.02287 | $2,744.40 |
240,000 | $0.02139 | $5,133.60 |
250,000 | $0.02131 | $5,327.50 |