6.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-076R8L

DigiKey Part Number
13-RC0402FR-076R8LTR-ND - Tape & Reel (TR)
13-RC0402FR-076R8LCT-ND - Cut Tape (CT)
13-RC0402FR-076R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-076R8L
Description
RES 6.8 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-076R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15440$3.86
50$0.12340$6.17
100$0.10030$10.03
250$0.07728$19.32
500$0.06430$32.15
1,000$0.05434$54.34
5,000$0.03856$192.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03210$321.00
20,000$0.02871$574.20
30,000$0.02706$811.80
50,000$0.02528$1,264.00
70,000$0.02426$1,698.20
100,000$0.02330$2,330.00
Manufacturers Standard Package