


CC0805KRX7R0BB391 | |
---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB391TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB391CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB391 |
Description | CAP CER 390PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.40060 | $20.03 |
100 | $0.34810 | $34.81 |
500 | $0.25848 | $129.24 |
1,000 | $0.23114 | $231.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19007 | $760.28 |
8,000 | $0.17486 | $1,398.88 |
12,000 | $0.16725 | $2,007.00 |
20,000 | $0.15882 | $3,176.40 |
28,000 | $0.15389 | $4,308.92 |
40,000 | $0.14916 | $5,966.40 |
48,000 | $0.14691 | $7,051.68 |
96,000 | $0.13936 | $13,378.56 |
100,000 | $0.13896 | $13,896.00 |